| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104506-5 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Gender: | Male |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Wire Size: | .03 - .09 mm², 32 - 28 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .025 - .054 in, .64 - 1.37 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | 50 - 100 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 5-104506-5 |
| SKU: | AMP5-104506-5 |
5-104506-5
| Heilind Number: | AMP5-104506-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-104506-5 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our MTE PIN LP connector. With a male gender and a crimp termination method, it ensures secure and reliable contact. Meeting UL E28476 and CSA LR7189 standards, this connector is designed for industrial use. The phosphor bronze contact material with gold plating offers excellent conductivity, while the insulation displacement crimp feature allows for easy installation. Operating in a wide temperature range of -65 to 105 °C, it guarantees performance in various environments. With a package quantity of 500, it's ideal for bulk applications. RoHS compliant and boasting high insulation resistance, this connector is a quality choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794611-1 | MICRO MNL RPT CNT,LS PC,15AU,L | ![]() |
| TE Connectivity 1-87631-4 | 18 MODIV HSG DR MKRD .100 POL | ![]() |
| TE Connectivity 102128-2 | MOD V RECP LP | ![]() |
| TE Connectivity 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 212447-1 | SCREW RTNR KIT,AMPLIMITE | ![]() |
| TE Connectivity 350551-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 5-104505-5 | MTE PIN LP | ![]() |
| TE Connectivity 5748677-3 | PLTD PLST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 66506-3 | Cut Strip - 20 DF PIN | ![]() |
| TE Connectivity 66589-1 | TYPE VI PIN CONT,M-MATE,LP | ![]() |
| TE Connectivity 745229-2 | Cut Strip - 20 DF PIN PLTD 30 SEL | ![]() |
| TE Connectivity 87631-8 | 12 MODIV HSG DR MKRD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


