| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SXA-01T-P0.6 |
| Part Aliases: | SXA-01T-P0.6 |
| SKU: | JSTSXA-01T-P0.6.P |
SXA-01T-P0.6
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| JST 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| JST 5207871-1 | SCREW RETAINER KIT | ![]() |
| JST 19420-0002 | MX150L Female Terminal for 18-22 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| JST 22-01-2027 | KK 254 Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| JST 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| JST 43645-1000 | Micro-Fit 3.0 Receptacle Housing, Single Row, 10 Circuits, UL 94V-0, Black | ![]() |
| JST 44915-0021 | Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief | ![]() |
| JST 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| JST 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
| JST FSD76-8-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #18 (0.75 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.11 (2.8 mm). The insulated ferrule is 0.55 (14 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| JST PLT1.5M-XMR | Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |
| JST PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


