| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19420-0002 |
| Series: | 19420 - MX150L |
| Connector Type: | MX150L |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.905 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | 18 AWG, 19 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.36 - 2.74 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194200002 |
| SKU: | MOL19420-0002 |
19420-0002
Specifications
Detailed Description
Enhance your power connections with our MX150L Female Terminal, designed for 18-22 AWG wires. Crafted with a durable High Performance Alloy and featuring a tin plating, this terminal ensures reliable conductivity. Suitable for both crimp and compression terminations, it offers versatility in various applications. The metal strip carrier adds convenience to installation, while meeting stringent RoHS compliance standards. With a contact mating area plated with tin and accommodating wire insulation diameters of 2.36-2.74mm, this terminal guarantees a secure and efficient connection. Perfect for Wire to Wire and Wire to Board setups, it's an essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0020 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 19070-0017 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19193-0017 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19417-0024 | MX150L Male Terminal for 18-22 AWG Wire, Metal Strip Carrier, Length 25.40mm | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
| Molex 19418-0001 | MX150L 8 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0005 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0014 | MX150L 10 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0018 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| Molex 19418-0020 | MX150L 6 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| Molex 19418-0024 | MX150L 10 Circuit Receptacle for 18-22 AWG Wire, without CPA, Black | ![]() |
| Molex 19418-0029 | MX150L 16 Circuit Receptacle for 18-22 AWG Wire, with CPA | ![]() |
| Molex 19418-0038 | MX150L 12 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| Molex GTC06LC20-4SW(A10)(027) | MX150L 16 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 45750-1211 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | 514891 - Change to Product. Changing cantilever stop from detent to a window & updating die to increase capacity. | Download | |||
| 02/16/2024 | 514277 - Capacity change or tool replacement. Updating cantilever design from detent to window positive stop. This will prevent the cantilever from being over-stressed. | Download | |||
| 01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. | Download | |||
| 11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


