| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SYM-001T-0.6(N) |
| Part Aliases: | SYM-001T-0.6(N).PL |
| SKU: | JSTSYM-001T-0.6(N) |
SYM-001T-0.6(N)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| JST 2-487406-3 | FFC,RCPT CONTACT,STD PRESSURE | ![]() |
| JST 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| JST 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| JST 350779-1 | 04P UMNL PLUG HSG | ![]() |
| JST 350874-3 | UMNL SOK 18-14 .0125 PTPPHBZ | ![]() |
| JST 03-09-1081 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| JST 39-00-0219 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG, Reel | ![]() |
| JST 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| JST 51110-2051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 20 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| JST 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| JST 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |


