| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST VLR-06V |
| SKU: | JSTVLR-06V |
VLR-06V
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-770849-0 | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| JST 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| JST 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| JST 440129-4 | 2.0MM,HSG,4POS | ![]() |
| JST 1852 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.048 Finished Fit Panel Thickness (inches) | ![]() |
| JST 09-50-8061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/10/2022 | G22-00673 - Notification of Completion of Certifications. completion of acquiring overseas standards certification (UL/CSA/TUV) for additional housing resin material products (KINGFA PA66-RNG00)_ | Download | |||


