| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST VTR-02(P) |
| SKU: | JSTVTR-02(P) |
VTR-02(P)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | JST AW2S | 2 Position, Plug Wedgelock | ![]() |
| JST 2-520335-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| JST 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| JST 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| JST 3-520133-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| JST 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| JST 3-643817-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| JST 4-640426-2 | 12P MTA156 CONN ASSY 18AWG ORA | ![]() |
| JST 640551-2 | 02P MTA156 COVER | ![]() |
| JST 643075-5 | 05P MTA100 MOLDED COVER | ![]() |
| JST 7312 | TERMINAL LUG | ![]() |
| JST 50217-9001 | Mighty-SPOX Crimp Terminal, 3.50mm Pitch, 24-18 AWG, Reel, Brass | ![]() |
| JST 51021-0900 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 9 Circuits, Natural | ![]() |


