| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST XADR-10V |
| SKU: | JSTXADR-10V |
XADR-10V
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-104480-3 | Cut Strip - SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| JST 1-1414122-0 | V23136J1004X050-EV-CBOX | ![]() |
| JST 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| JST 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| JST 350779-1 | 04P UMNL PLUG HSG | ![]() |
| JST 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| JST 5205980-1 | SCREW RETAINER KIT | ![]() |
| JST 788157-2 | SLD CPC PLUG ASSY,13-9,STD SEX | ![]() |
| JST 977-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


