| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST XHP-12 |
| SKU: | JSTXHP-12 |
XHP-12
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-179553-2 | DYNAMIC D-3200S TAB HSG 2P K/X | ![]() |
| JST 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| JST 324075 | TERMINAL,PIDG R 26-22 10 | ![]() |
| JST 350547-6 | UMNL PIN 20-14 AU/PHBZ L/P | ![]() |
| JST 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| JST 794272-1 | 03P UMNL WIRE SEAL | ![]() |
| JST 09120023051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| JST 09120053101 | insert, Size: 3 A, female | ![]() |
| JST 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| JST DNF14-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| JST PMV1-5RB-CY | Ring Terminal, vinyl barrel insulated, butted seam, funnel entry, 0.5 “ 1.0mm² wire range, M5 stud size. | ![]() |


