| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST XMR-03V |
| SKU: | JSTXMR-03V |
XMR-03V
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 170889-3 | SLEEVE DIA5 SHUR PLUG NAT | ![]() |
| JST 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| JST 42899-2 | RING TONGUE 10-6 AWG TPBR | ![]() |
| JST 61944-1 | FASTON .250 RECEPTACLE 18-14 AWG BR | ![]() |
| JST 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| JST 1282 | Heyco® Nylon Removable Snap-In Ratcheting Strain Reliefs For Round and Double D Mounting Holes, Nylon 6/6 | ![]() |
| JST 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |
| JST PN18-6RN-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, narrow tongue, nylon insulated, bulk package. | ![]() |


