| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST XMS-02V(N) |
| Part Aliases: | XMS-02V |
| SKU: | JSTXMS-02V(N) |
XMS-02V(N)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 62419-3 | SPLICE 18-16/18-14 AWG .020 NPST | ![]() |
| JST 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| JST 03-06-1044 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| JST 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| JST PV18-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, #10 stud size. | ![]() |


