| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST ZER-02V-S |
| SKU: | JSTZER-02V-S |
ZER-02V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| JST 5207719-3 | KIT SCREWLOCK FEMALE CLEAR ZIN | ![]() |
| JST 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| JST 87175-8 | 03 LOCKING CLIP HSG SR .100CL | ![]() |
| JST 89947-340LF | MINITEK | ![]() |
| JST 164A10019X | D-SUB, 9-pos., Socket, Solder cup, Through hole, Quality class 3 | ![]() |
| JST 173111-0086 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, with Rubber Bushing | ![]() |
| JST 39-01-2086 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| JST 46235-5002 | Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with 0.76µm Selective Gold (Au) over Nickel (Ni), 24-20 AWG, with Lubricant | ![]() |
| JST P14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, non-insulated, standard package. | ![]() |
| JST S100X125VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP and 12 - 10 AWG and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


