| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST ZER-06V-S |
| SKU: | JSTZER-06V-S |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| JST 103239-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| JST 1367073-1 | 20 POS SMT CONN, SFP, 15AU | ![]() |
| JST 206508-1 | TYPE XII KEYING PLUG | ![]() |
| JST 208482-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| JST 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| JST 3-641216-3 | 03P MTA100 HDR ASSY FL/RA LF | ![]() |
| JST 640715-1 | 06P UMNL STR/REL | ![]() |
| JST 641945-1 | 03P UMNL STR/REL | ![]() |
| JST 09140023151 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| JST 51047-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 6 Circuits, Natural | ![]() |
| JST FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| JST T18I9M4 | Cable Tie, 5.5" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |


