| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST ZMR-02 |
| SKU: | JSTZMR-02 |
ZMR-02
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-174712-1 | 187 HSG. PL MKII REC. 6.65mm 2P NAT | ![]() |
| JST 1-794608-0 | PIN CONT 20-24 TIN PLATE STRIP | ![]() |
| JST 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| JST 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
| JST 794616-6 | FREE HANG DBL ROW HSG 6 POS | ![]() |
| JST 10168-6000EC | 7000007375 JE150174900 | ![]() |
| JST 172253-6011 | Ultra-Fit Tangless Crimp Terminal, Female, 0.38µm Gold (Au) Plating, 16-18 AWG | ![]() |
| JST 172253-6111 | ULTRA-FIT CRIMP TERM 20-22 15M | ![]() |
| JST 172253-7023 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 16-18 AWG | ![]() |
| JST 172253-7123 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 20-22 AWG | ![]() |
| JST 172258-3106 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| JST 172258-3110 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| JST 172264-3003 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 3 Circuits, Black | ![]() |
| JST 172264-4005 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 5 Circuits, Natural | ![]() |
| JST 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| JST 502438-0000 | 2.00mm Pitch CLIK-Mate Wire-to-Board Crimp Terminal, Reel | ![]() |
| JST 503149-1200 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 12 Circuits, Beige | ![]() |


