Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172253-7023 |
Series: | 172253 |
Amperage: | 14 A |
Connector Type: | Ultra-Fit |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Voltage: | 600 V AC/DC |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.524 µm |
Mating Cycles: | 25 |
Contact Termination Plating Thickness: | 1.524 µm |
Wire Size: | 16 AWG, 18 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.03 - 2.39 mm |
Product Name: | Ultra-Fit |
Part Aliases: | 1722537023 |
SKU: | MOL172253-7023 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |