| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1060TR |
| SKU: | KEY1060TR |
1060TR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics FX10A-100P/10-SV1(71) | 570-0102-2-71 EACH | ![]() |
| Keystone Electronics 1029 | LITHIUM 2/3A BATT HOLDER BLACK PLASTIC PC MOUNT | ![]() |
| Keystone Electronics 2991TR | NEG. CONTACT ON TAPE & REE | ![]() |
| Keystone Electronics 105133-0031 | Micro-USB B Receptacle with Flange, Vertical, Surface Mount, 9.80mm Height, 2.30mm Solder Tabs, Lead-Free | ![]() |
| Keystone Electronics 39-29-9047 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 43045-0624 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 43045-2000 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 44248-0085 | Modular Jack, Right Angle, Low Profile, Inverted, 8/8, 2 Ports | ![]() |
| Keystone Electronics 46765-2301 | 0.40mm Pitch Micro HDMI Connector, Right-Angle Receptacle, Surface Mount, Hybrid Type Mount, with Pick-and-Place Polyimide Tape, 19 Circuits, Lead-Free | ![]() |
| Keystone Electronics 87760-0616 | 2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 6 Circuits, 0.38 | ![]() |
| Keystone Electronics SMTSO-M3-4ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2024 | PCN24-035 - Product Improvement. Add Strengthening Ribs to Solder leads. | Download | |||


