| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 2991TR |
| SKU: | KEY2991TR |
2991TR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1060TR | 1060 ON TAPE & REEL | ![]() |
| Keystone Electronics 2991 | NEGATIVE CONTACT (SMT) | ![]() |
| Keystone Electronics 105133-0031 | Micro-USB B Receptacle with Flange, Vertical, Surface Mount, 9.80mm Height, 2.30mm Solder Tabs, Lead-Free | ![]() |
| Keystone Electronics 43045-0624 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 43045-2000 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 43860-0004 | Modular Jack, Right Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 8/8 | ![]() |
| Keystone Electronics 44248-0085 | Modular Jack, Right Angle, Low Profile, Inverted, 8/8, 2 Ports | ![]() |
| Keystone Electronics 46765-2301 | 0.40mm Pitch Micro HDMI Connector, Right-Angle Receptacle, Surface Mount, Hybrid Type Mount, with Pick-and-Place Polyimide Tape, 19 Circuits, Lead-Free | ![]() |
| Keystone Electronics 501876-1440 | 2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 14 Circuits | ![]() |
| Keystone Electronics 87760-0616 | 2.00mm Pitch Milli-Grid Header, Right-Angle, Through Hole, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Tray, Lead-Free | ![]() |


