| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 107 |
| SKU: | KEY107 |
107
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-644752-2 | 12P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Keystone Electronics 2-1419108-9 | RTD14012F | ![]() |
| Keystone Electronics 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics 644752-5 | 05P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Keystone Electronics 5004 | YELLOW | ![]() |
| Keystone Electronics 54 | PC COMPONTENT CLIP | ![]() |
| Keystone Electronics 22-04-1041 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 4 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Keystone Electronics 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Keystone Electronics 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
| Keystone Electronics 87831-0820 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 8 Circuits, 0.38 | ![]() |
| Keystone Electronics DLCBST-10-01 | CB Spt,Dual Lck,Natural,5/8 in Spc, CB Support, Dual Lock, Natural | ![]() |
| Keystone Electronics DLCBST-3-01 | CB Spt,Dual Lck,Natural,3/16 in Spc, CB Support, Dual Lock, Natural | ![]() |


