| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 54 |
| SKU: | KEY54 |
54
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-84952-0 | 1MM FPC HORZ.BTTM CONT.ASS.10P | ![]() |
| Keystone Electronics 103 | 20MM COIN CELL BATT HOLDR HOLDS ONE CELL | ![]() |
| Keystone Electronics 107 | COIN CELL PC BATTERY HOLDER | ![]() |
| Keystone Electronics 1902C | STANDOFF | ![]() |
| Keystone Electronics 7701 | SCREW TERMINAL | ![]() |
| Keystone Electronics 26-48-1105 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 10 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |


