| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1211 |
| SKU: | KEY1211 |
1211
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 3-350980-1 | SL156 RECEPTACLE | ![]() |
| Keystone Electronics 34306 | SPLICE,CE 22-16 | ![]() |
| Keystone Electronics 5747150-7 | 09 RCPT SP/FMS INSRT | ![]() |
| Keystone Electronics 1212-ST | TERMINAL/STURDI-MOUNT | ![]() |
| Keystone Electronics 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Keystone Electronics 6042 | SNAP-IN VERTICAL WHITE JACK TIP | ![]() |
| Keystone Electronics 10-84-4042-TAN | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 4 Circuits | ![]() |
| Keystone Electronics 19067-0040 | D-956-10T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| Keystone Electronics 34729-0200 | Stac64 Receptacle Assembly, 20 Circuits, Polarization A, Black, Tray | ![]() |
| Keystone Electronics 39-28-1063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 42818-0312 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 3 Circuit, Black | ![]() |
| Keystone Electronics 85506-5002 | Modular Jack, Cat5e, Vertical, Top Entry, Through Hole, 8/8, High Profile, no Ribs, Tray | ![]() |


