| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1226 |
| SKU: | KEY1226 |
1226
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 502578-0700 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 7 Circuits, Beige | ![]() |
| Keystone Electronics 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
| Keystone Electronics 31001104 | Screw Type Terminal Block, Right Angle, PCB, 5mm Pitch, 4 Position | ![]() |


