| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31001104 |
| SKU: | RIA31001104 |
31001104
| Heilind Number: | RIA31001104 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31001104 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Screw Type Terminal Block, Right Angle, PCB, 5mm Pitch, 4 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 1226 | PIN | ![]() |


