| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1514-2 |
| SKU: | KEY1514-2 |
1514-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics MS3122E14-19S | MS3122 - Connectors, Receptacle, Electrical, Crimp Type, Box Mounting, Flange, No. 4 Holes, Bayonet Coupling, 26482 Series I | ![]() |
| Keystone Electronics 1217080-1 | FASTON 205/250 PCB MOUNTED TPBR | ![]() |
| Keystone Electronics 3-644695-2 | 02P MTA100 STR HDR RETENTIVE | ![]() |
| Keystone Electronics 5-104071-1 | 10 SYSTEM 50 HDR SRST SHRD SN | ![]() |
| Keystone Electronics 5102159-8 | A/L UNIV HDR 34P RA | ![]() |
| Keystone Electronics 69916-001LF | 500 VERT HDR W/O MTG HO | ![]() |
| Keystone Electronics DF40C-100DS-0.4V(51) | CUT TAPE - 684-4033-4-51 | ![]() |
| Keystone Electronics 09-50-3021 | KK 3.96mm Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Keystone Electronics 172704-0148 | FCT High Power Contact, Male, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 40.0A, 18-2 AWG | ![]() |
| Keystone Electronics 200528-0060 | Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 6 Circuits, Gold over Nickel Plating | ![]() |
| Keystone Electronics 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Keystone Electronics 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Keystone Electronics 22-03-5035 | 2.50mm Pitch, Mini-SPOX PCB Header, Single Row, Vertical, Through Hole, Tin Plating, 3 Circuits, Bag, 3.50mm PC Tail Length | ![]() |
| Keystone Electronics 26-48-1026 | KK 396 Breakaway Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |


