| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 15317 |
| SKU: | KEY15317 |
15317
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 10-84-4030 | 6.35mm Pitch MLX Power Connector Header, Vertical, 3 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White | ![]() |
| Keystone Electronics 10-84-4040 | 6.35mm Pitch MLX Power Connector Header, Vertical, 4 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White | ![]() |
| Keystone Electronics 22-01-3077 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 7 Circuits, Natural | ![]() |
| Keystone Electronics 22-28-4021 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm | ![]() |
| Keystone Electronics 2202-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| Keystone Electronics 2202-1307 | 3-CONDUCTOR GROUND TERMINAL BL | ![]() |
| Keystone Electronics 249-116 | END STOP 6MM ROHS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2022 | PCN22-024 - Part Status Change. Non-stocking item, subject to availability and minimum order requirements | Download | |||


