| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2202-1301 |
| Series: | 2202 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.205 in |
| Overall Height: | 2.33 in |
| Part Aliases: | 60361530 |
| SKU: | WAG2202-1301 |
2202-1301
| Heilind Number: | WAG2202-1301 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2202-1301 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2202-1301, a high-quality DIN Rail Mount terminal block designed for efficient and reliable connectivity in industrial applications. Constructed with durable Nylon housing material, this terminal block ensures long-lasting performance even in demanding environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of settings. Measuring just 0.205 inches in width and 2.33 inches in height, it offers a compact solution for space-constrained installations. This RoHS-compliant terminal block is environmentally friendly, and with its part number acronym 22021301, it is easy to identify and order. Upgrade your connectivity solutions with the 2202-1301 and experience seamless operation in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-36153-2 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| WAGO 22-01-3077 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 7 Circuits, Natural | ![]() |
| WAGO 22-28-4021 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm | ![]() |
| WAGO 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| WAGO 70543-0009 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 10 Circuits, 0.38 | ![]() |
| WAGO 90130-1210 | C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 10 Circuits, Black, 0.38 | ![]() |
| WAGO DNF18-206FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| WAGO PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| WAGO 2002-1391 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-404 | 4-WAY JUMPER | ![]() |
| WAGO 2006-1611 | 2-CONDUCTOR FUSE TERMINAL BLOC | ![]() |
| WAGO 2006-1691 | TOPJOB S END/INTERMEDIATE | ![]() |
| WAGO 2202-1307 | 3-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


