| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1651-2 |
| SKU: | KEY1651-2 |
1651-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics D38999/20FJ4AN | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |
| Keystone Electronics 5352009-1 | Z-PACK/B19 RAF 95P | ![]() |
| Keystone Electronics 5747844-6 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| Keystone Electronics 68002-402HLF | B/S II SR | ![]() |
| Keystone Electronics 1184 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.09 Finished Fit Panel Thickness (inches) | ![]() |
| Keystone Electronics 5005 | TP-104-01-00 | ![]() |
| Keystone Electronics 10-89-7102 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 10 Circuits, 0.38 | ![]() |
| Keystone Electronics 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
| Keystone Electronics 70543-0005 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| Keystone Electronics 70553-0005 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| Keystone Electronics SR-3075W | Snap Rivet,White,.197 in-.236 in Hold, Snap Rivet, White | ![]() |


