| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1922F |
| SKU: | KEY1922F |
1922F
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 2073 | TURNABLE JACK SCREW | ![]() |
| Keystone Electronics DPF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
| Keystone Electronics LCA10-14F-L | One-hole, standard barrel with window lug, #10 AWG wire, 90° angle tongue, 1/4 stud hole. | ![]() |
| Keystone Electronics LCB6-14F-L | One-hole, long barrel lug, #6 AWG wire, 1/4 stud hole, 90° angle tongue. | ![]() |
| Keystone Electronics P14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Keystone Electronics PLM1M-C | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, standard package. | ![]() |
| Keystone Electronics PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Keystone Electronics PLT1M-C76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 100 pc. | ![]() |
| Keystone Electronics PN10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| Keystone Electronics PN10-6F-D | Fork Terminal, nylon insulated, 12- 10 AWG, #6 stud size, bulk package. | ![]() |
| Keystone Electronics PN14-6F-M | Fork Terminal, nylon insulated, 16- 14 AWG, #6 stud size, bulk package. | ![]() |
| Keystone Electronics SPN-8 | Clamp,Rbbr Cov Steel,Blk,1/2 inHold, Clamp, Rbbr Cov Steel, Black | ![]() |


