| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SPN-8 |
| Color: | Black |
| Mount Type: | N/A |
| Overall Width: | .65 in |
| Material: | Cold Rolled Steel1 |
| Finish/Coating: | Zinc Electroplated, Neoprene Cushion |
| Maximum Bundle Diameter: | .5 in |
| SKU: | RICSPN-8 |
SPN-8
| Heilind Number: | RICSPN-8 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SPN-8 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this durable Clamp. Made of cold rolled steel with a black neoprene cover, it provides reliable protection and support. With a maximum bundle diameter of 0.5 inches, it accommodates various cable sizes. The zinc electroplated finish ensures longevity, making it ideal for both indoor and outdoor use. Its sleek design and easy installation make it a must-have for any cable management setup. Rest assured, it complies with RoHS standards for environmentally friendly practices. Keep your workspace organized and clutter-free with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1922F | THREADED STANDOFF | ![]() |
| Essentra | Richco 2073 | TURNABLE JACK SCREW | ![]() |
| Essentra | Richco LCB6-14F-L | One-hole, long barrel lug, #6 AWG wire, 1/4 stud hole, 90° angle tongue. | ![]() |
| Essentra | Richco P14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Essentra | Richco SPN-6 | Clamp,Rbbr Cov Steel,Blk,3/8 inHold, Clamp, Rbbr Cov Steel, Black | ![]() |


