| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 204 |
| SKU: | KEY204 |
204
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics V23079A1003B301 | V23079A1003B301 | ![]() |
| Keystone Electronics 1-794615-2 | PANEL MT DBL ROW HSG 12 POS | ![]() |
| Keystone Electronics 1-794954-0 | 10P RCPT VAL-U-LOK V2 | ![]() |
| Keystone Electronics 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| Keystone Electronics 3-643814-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| Keystone Electronics 794606-1 | Cut Strip - MICRO MNL RPT CNT STRIP 20-24 | ![]() |
| Keystone Electronics 238 | AAA / AAAA / N CLIP | ![]() |
| Keystone Electronics 296 | AAA CONTACT (LEFT SIDE) | ![]() |
| Keystone Electronics 19007-0004 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Keystone Electronics 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Keystone Electronics 22-23-2111 | KK 254 Solid Header, Vertical, with Friction Lock, 11 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 51005-0400 | 2.00mm Pitch Wire-to-Wire Receptacle Housing, 4 Circuits | ![]() |
| Keystone Electronics VERSAFIT-3/8-0-FSP | NB14474001 M23053/5-107-0 M23053/5-307-0 | ![]() |


