| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 236 |
| SKU: | KEY236 |
236
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| Keystone Electronics 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| Keystone Electronics 2073 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| Keystone Electronics 79 | CLIP | ![]() |
| Keystone Electronics 10-01-3056 | 5.08mm Pitch SPOX Crimp Terminal Housing, 5 Circuits, Natural | ![]() |
| Keystone Electronics 19-09-1129 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 12 Circuits | ![]() |
| Keystone Electronics 19-09-2028 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 2 Circuits | ![]() |
| Keystone Electronics 19-09-2038 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 3 Circuits | ![]() |
| Keystone Electronics 19-09-2048 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 4 Circuits | ![]() |
| Keystone Electronics 19-09-2158 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 15 Circuits | ![]() |
| Keystone Electronics 19193-0250 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Stud Size M6, Mylar Tape Carrier | ![]() |
| Keystone Electronics 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Keystone Electronics 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Keystone Electronics 39-00-0081 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Keystone Electronics 39-01-2246 | Mini-Fit Jr. Plug Housing, Dual Row, 24 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Keystone Electronics 43375-0001 | Sabre Crimp Terminal, Female, 14-16 AWG, 3.30mm max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| Keystone Electronics 51047-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 4 Circuits, Natural | ![]() |


