| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-2028 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 12 A |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0019092028 3191-2P |
| SKU: | MOL19-09-2028 |
19-09-2028
Specifications
Detailed Description
Enhance your power connectivity with this Panel Mount Plug, crafted for durability and efficiency. Featuring a natural color and made of high-quality nylon, it ensures reliable performance in various environments. With a 12A amperage rating, it's suitable for powering applications. The standard .093" connector type and polarized mating design guarantee secure connections. Meeting RoHS compliance standards, this connector is not only efficient but also environmentally friendly. Perfect for wire-to-wire setups, it's a versatile addition to your connector collection. Upgrade your power panel with this essential component for seamless operation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1039 | 2.50mm Pitch, Mini-SPOX Female Crimp Terminal, 28-22 AWG, Reel | ![]() |
| Molex 19-09-1029 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 2 Circuits | ![]() |
| Molex 19-09-1039 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, 94V-2, 3 Circuits | ![]() |
| Molex 19-09-1049 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 4 Circuits | ![]() |
| Molex 19-09-1069 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 6 Circuits | ![]() |
| Molex 19-09-1099 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 9 Circuits | ![]() |
| Molex 19-09-1129 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 12 Circuits | ![]() |
| Molex 19-09-2038 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 3 Circuits | ![]() |
| Molex 19-09-2048 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 4 Circuits | ![]() |
| Molex 19-09-2068 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 6 Circuits | ![]() |
| Molex 19-09-2098 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 9 Circuits | ![]() |
| Molex 19-09-2128 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 12 Circuits | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 16-10 AWG Wire | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 50-37-5063 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 6 Circuits, Natural | ![]() |
| Molex 90327-0359 | Picoflex PF-50, Low Profile, IDT Receptacle, 8 Circuits, White, Tin (Sn) Plated, Reeling Option A | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


