| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 2993 |
| SKU: | KEY2993 |
2993
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| Keystone Electronics 2-520335-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| Keystone Electronics 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Keystone Electronics 87456-4 | 08 MODIV HSG DR MRKD .100CL | ![]() |
| Keystone Electronics 1287-ST | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |
| Keystone Electronics 2899 | 2032 COIN CELL THM RETAINER | ![]() |
| Keystone Electronics 7231 | JACK SCREW KIT | ![]() |
| Keystone Electronics 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Keystone Electronics 43650-0315 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics SRS8-6-01 | Spacer,Slf Ret, 8 Scr,Nat,3/8 in Spc | ![]() |


