| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 7231 |
| SKU: | KEY7231 |
7231
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Keystone Electronics 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| Keystone Electronics 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| Keystone Electronics 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| Keystone Electronics 3-643819-3 | 03P MTA156 CONN ASSY 22AWG RED | ![]() |
| Keystone Electronics 4-641119-0 | 10P MTA156 HDR ASSY FL/ST LF | ![]() |
| Keystone Electronics 5499910-4 | A/L UNIV HDR 20P VERT SHT LAT | ![]() |
| Keystone Electronics 87227-7 | 14 MODII HDR DRST UNSHRD .100 | ![]() |
| Keystone Electronics 68786-202LF | 1 X 2 LOW PROFILE JUMPER | ![]() |
| Keystone Electronics PLT3I-M0 | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Keystone Electronics SE25PFR-TR0 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |


