| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 3517 |
| SKU: | KEY3517 |
3517
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1285 | PC QUICK FIT TERMINAL .187 TAB PCMNT BRASS/TIN | ![]() |
| Keystone Electronics 3522-2 | FUSE SOCKET | ![]() |
| Keystone Electronics 39-30-1120 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 12 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Keystone Electronics 31320102 | Pin Header, Vertical, Shrouded, PCB, 5mm Pitch, 2 Position | ![]() |


