| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 3522-2 |
| SKU: | KEY3522-2 |
3522-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| Keystone Electronics 7-534206-0 | 40 MODII VRT DR CE 100/115 | ![]() |
| Keystone Electronics L77SDB25SA4CH4R | 02P CMNL PC HDR ASSY RA | ![]() |
| Keystone Electronics 3544-2 | PC AUTOMOTIVE BLADE FUSE CLIPS | ![]() |
| Keystone Electronics 3555-2 | FUSE HOLDER | ![]() |
| Keystone Electronics 923 | USB A/VERTICAL SOCKET | ![]() |
| Keystone Electronics 10-84-4022 | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 2 Circuits | ![]() |
| Keystone Electronics 10-84-4122 | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 12 Circuits | ![]() |
| Keystone Electronics 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 39-28-8080 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 52435-2772 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 27 Circuits, Tin-Bismuth Plating | ![]() |


