| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5010 |
| SKU: | KEY5010 |
5010
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-329632-2 | LOCKWASHER, PLATED | ![]() |
| Keystone Electronics 350428-1 | 02P UMNL PIN HDR ASSY NATL | ![]() |
| Keystone Electronics 132134-15 | RF Connector SMA PCB Surface Mount Jack 50 Ohm | ![]() |
| Keystone Electronics 106 | COIN CELL HOLDER | ![]() |
| Keystone Electronics 5011 | TEST POINT (BLACK) | ![]() |
| Keystone Electronics 5012 | TEST POINT (WHITE) | ![]() |
| Keystone Electronics 5013 | TEST POINT (ORANGE) | ![]() |
| Keystone Electronics 5014 | TEST POINT (YELLOW) | ![]() |
| Keystone Electronics 22-12-2084 | KK 254 Solid Header, Right-Angle, with Friction Lock, 8 Circuits, 0.51µm Gold (Au) Plating | ![]() |
| Keystone Electronics 39-29-6048 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Keystone Electronics 43045-0802 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 90130-1210 | C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 10 Circuits, Black, 0.38µm Gold (Au) Selective Plating | ![]() |


