| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350428-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.97 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 13.97 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 7.62 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-42932-4281 350428-1 |
| SKU: | AMP350428-1 |
350428-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK series Single-Row Header, a reliable power connector designed for board mount applications. Featuring a durable Nylon housing in a natural color, this connector is CSA and UL certified for quality assurance. With a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC, it is ideal for power circuit applications. Each package includes 100 connectors, each with 2 contact positions. The vertical mount orientation and through-hole solder termination method ensure secure and efficient installation. Operating temperature ranges from -40 to 105°C (-40 to 221°F), making it suitable for various environments. The contact layout is inline, with pre-tin plating for enhanced conductivity. With mating alignment and positive lock retention, it guarantees a secure connection. VDE tested and RoHS compliant, this connector meets international standards for safety and environmental responsibility, making it a trusted choice for appliances and other power applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640456-0 | 10P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-770166-1 | 02P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 1-770174-1 | 04P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 1-770178-1 | 06P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 1-770874-1 | 04P MINI UMNL HDR ASSY AU LF | ![]() |
| TE Connectivity 1-770875-1 | 06P MINI UMNL HDR ASSY AU LF | ![]() |
| TE Connectivity 1-770973-1 | 14P MINI UMNL R/A HDR ASSY LF | ![]() |
| TE Connectivity 1-794073-1 | 08P MINI UMNL HDR W/O DH AU LF | ![]() |
| TE Connectivity 350430-1 | 04P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 350759-4 | 02P UMNL HDR ASSY PC V2 NATL | ![]() |
| TE Connectivity 350838-1 | MR SOK W/SLDR TL .058 PTPPHBZ | ![]() |
| TE Connectivity 5499922-4 | A/L UNIV HDR 20P VERT LG LAT | ![]() |
| TE Connectivity 5555153-1 | MJ,LPF,R/A,8P,PCBG,PSTP.15TTR | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 770065-1 | 02P .093 COMM P&S RECPT .248CL | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


