| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5015 |
| SKU: | KEY5015.P |
5015
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics C016 20C003 100 12 | 3+PE Male receptacle with screw termination. Mounting hole Ø22 without chamfer | ![]() |
| Keystone Electronics 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| Keystone Electronics 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| Keystone Electronics 163A13079X | D-SUB, 15-pos., Plug, Solder pin angled .318, Metal bracket, Quality class 3, UNC 4-40" | ![]() |
| Keystone Electronics 5004 | YELLOW | ![]() |
| Keystone Electronics 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Keystone Electronics 10-89-7202 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 20 Circuits, 0.38 | ![]() |
| Keystone Electronics 39-29-0043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Keystone Electronics 43045-0213 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 43650-0425 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |


