| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5065-2 |
| SKU: | KEY5065-2 |
5065-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-640445-6 | 16P MTA156 HDR ASSY FL/STR SN | ![]() |
| Keystone Electronics 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics 796634-3 | 3 POS 5.08MM R/A PLUG,TRM BLK | ![]() |
| Keystone Electronics 42816-0312 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 3 Circuit, Black | ![]() |
| Keystone Electronics 42817-0011 | Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Tin (Sn) | ![]() |
| Keystone Electronics 42819-2212 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, Tin (Sn) Plating, 2 Circuits | ![]() |
| Keystone Electronics KFS2-M3 | Broaching Nuts - Types KF2, KFS2 - Metric | ![]() |
| Keystone Electronics 209-188 | MNT FT FOR PCB BD TO DIN RAIL | ![]() |


