| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5118 |
| SKU: | KEY5118 |
5118
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 5-104078-3 | 10 SYSTEM 50 RCPT ASSY DRST SN | ![]() |
| Keystone Electronics 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| Keystone Electronics 98414-G06-14LF | MINITEK | ![]() |
| Keystone Electronics 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Keystone Electronics 5115 | TEST POINT (BROWN) | ![]() |
| Keystone Electronics 5117 | TEST POINT (BLUE) | ![]() |
| Keystone Electronics 42819-3212 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, Tin (Sn) Plating, Glow Wire Capable, 3 Circuits | ![]() |
| Keystone Electronics 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |


