| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5115 |
| SKU: | KEY5115 |
5115
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Keystone Electronics 66506-3 | Cut Strip - 20 DF PIN | ![]() |
| Keystone Electronics 2262-2 | SWAGE STANDOFF | ![]() |
| Keystone Electronics 3528 | .250 VERT FEM PC TERM TAB | ![]() |
| Keystone Electronics 3560 | MODULAR FUSE HOLDER | ![]() |
| Keystone Electronics 5000 | THRU HOLE TEST POINT RED FOR .040 HOLE | ![]() |
| Keystone Electronics 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Keystone Electronics 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| Keystone Electronics 5117 | TEST POINT (BLUE) | ![]() |
| Keystone Electronics 09-48-3105 | KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 10 Circuits | ![]() |
| Keystone Electronics 172298-1110 | Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 10 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray | ![]() |
| Keystone Electronics 22-05-3021 | KK 254 Solid Header, Right-Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 22-28-4360 | KK 254 Breakaway Header, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |


