| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 6037 |
| SKU: | KEY6037 |
6037
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1123721-1 | Tin (Sn), Receptacle Contact, 22 – 18 AWG, 250 VAC/DC, .3 – .89 mm² Wire, Locking Lance Contact Retention, 642 – 1624 CMA, Crimp, Economy Power | ![]() |
| Keystone Electronics 5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | ![]() |
| Keystone Electronics 84533-4 | 1.25MM FFC POST PLATED H 4P | ![]() |
| Keystone Electronics 6038 | TEST JACK | ![]() |
| Keystone Electronics 736 | GROM | ![]() |
| Keystone Electronics 9600 | NUT | ![]() |
| Keystone Electronics 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| Keystone Electronics 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Keystone Electronics 42815-0011 | Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Tin (Sn) | ![]() |
| Keystone Electronics 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| Keystone Electronics PN14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Keystone Electronics PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Keystone Electronics 1109-4-PH | ROUND SPACERS3/16 RD X 1/4 X .115 ID | ![]() |


