| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 6044 |
| SKU: | KEY6044 |
6044
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-5102321-1 | A/L UNIV HDR 60P VERT LG LAT | ![]() |
| Keystone Electronics 1-5747150-4 | 09 RCPT SP/FMS SCRLK | ![]() |
| Keystone Electronics 4908 | PC QUICK-FIT TERMINAL | ![]() |
| Keystone Electronics 4918 | .187 PC QUICK-FIT TERMINAL | ![]() |
| Keystone Electronics 5019 | TEST POINT | ![]() |
| Keystone Electronics 5110 | ZERO OHM SMT JUMPER | ![]() |
| Keystone Electronics 593 | 9V PC MALE CONTACT | ![]() |
| Keystone Electronics 594 | 9 VOLT BATTERY CONNECTOR FEMALE PC MOUNT | ![]() |
| Keystone Electronics 6038 | TEST JACK | ![]() |
| Keystone Electronics 39-29-6068 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Keystone Electronics 43045-1212 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 43045-2212 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 22 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 43045-2412 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 24 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |


