| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 6050 |
| SKU: | KEY6050 |
6050
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 5747844-3 | 09 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| Keystone Electronics 5747845-3 | 15 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| Keystone Electronics 1637 | THREADED STANDOFF | ![]() |
| Keystone Electronics 43045-0614 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 90325-7010 | Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 10 Circuits, Tube Packaging, PdNi with Gold Flash Plating | ![]() |
| Keystone Electronics ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |


