| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5499910-4 |
| Series: | AMP-LATCH Universal Headers |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Glass Filled Nylon/Polyester |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Latch Type: | Short |
| Polarization: | With |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.94 mm, .549 in |
| PCB Retention Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.76 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .11 in, 2.79 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | With |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5499910-4 |
| SKU: | AMP5499910-4 |
5499910-4
Specifications
Detailed Description
Easily connect and transmit signals with our A/L UNIV HDR 20P VERT SHT LAT, a versatile solution for your board-mounting needs. With 20 contacts in two rows, this header boasts a durable construction of glass-filled nylon/polyester housing and brass/phosphor bronze contacts, ensuring reliable performance. The straight body orientation and 2.54mm pitch facilitate seamless installation, while the short latch and with polarization feature provide added security. Operating at temperatures ranging from -65 to 105°C, this connector is suitable for various environments. With UL 94V-0 flammability standard compliance and RoHS certification, it meets stringent safety and environmental requirements. Perfect for signal transmission in data and device applications, this connector is a crucial component in your assembly process.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480720-0 | 02P CMNL PLUG HSG W/LOK NATL | ![]() |
| TE Connectivity 1-746610-4 | 16 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 1658613-3 | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-644456-2 | 02P MTA100 HDR ASSY (NARROW) | ![]() |
| TE Connectivity 350539-1 | 02P CMNL HDR ASSY SHORT NATL | ![]() |
| TE Connectivity 5-146256-7 | 14 MODII HDR DRST B/A .100CL L | ![]() |
| TE Connectivity 5-146285-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5-146285-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | ![]() |
| TE Connectivity 5499910-2 | A/L UNIV HDR 14P VERT SHT LAT | ![]() |
| TE Connectivity 5499910-8 | A/L UNIV HDR 34P VERT SHT LAT | ![]() |
| TE Connectivity 5499922-8 | A/L UNIV HDR 34P VERT LG LAT | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640900-1 | 05P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 747275-3 | 015 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 87227-7 | 14 MODII HDR DRST UNSHRD .100 | ![]() |


