| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 7326 |
| SKU: | KEY7326 |
7326
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| Keystone Electronics 178289-7 | DYNAMIC 3100 REC HSG 16P | ![]() |
| Keystone Electronics 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Keystone Electronics 3-640427-3 | 03P MTA156 CONN ASSY 20AWG YEL | ![]() |
| Keystone Electronics 41802 | FASTON 250 (6.3 MM) REC 18-12 AWG TPBR | ![]() |
| Keystone Electronics 62531-1 | FASTON 205 ( 5.2 MM) 18-14 AWG TPBR | ![]() |
| Keystone Electronics EGG.1B.302.CLL | Circular Connector Receptacle 2 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| Keystone Electronics 02-09-1119 | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) Plated Brass Contact, 22-18 AWG, Bag | ![]() |
| Keystone Electronics 02-09-2118 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Keystone Electronics 03-09-1064 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural | ![]() |
| Keystone Electronics 03-09-2061 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 6 Circuits, Dual Row | ![]() |
| Keystone Electronics 09-50-3021 | KK 3.96mm Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Keystone Electronics 16-02-1109 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG, Bag | ![]() |
| Keystone Electronics 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Keystone Electronics 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Keystone Electronics KFE-116-4ET | Broaching Standoffs - Types KFE, KFSE - Unified | ![]() |
| | Keystone Electronics PHS440X1-1/8-PH-SS | Pan Head Machine Screw | ![]() |


