| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178289-7 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP178289-7 |
178289-7
Specifications
Detailed Description
Introducing the DYNAMIC 3100 REC HSG 16P, a versatile housing component from the Dynamic 3000 Series. This receptacle connector features a durable polyester housing in sleek black, meeting UL 94V-0 and UL standards for enhanced safety. With 16 contacts arranged in 2 rows, it offers reliable connectivity for power and signal applications. The 3.81mm pitch and socket contact type ensure efficient transmission, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) suits various environments. Ideal for wire and cable termination, this RoHS-compliant connector is a vital component in heavy-duty power systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318118-9 | DYNAMIC D-2100 REC HSG 20P | ![]() |
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 1-1318119-4 | DYNAMIC D-2100 REC HSG 8P | ![]() |
| TE Connectivity 1-175195-5 | DYNAMIC D-3 REC CONT/M PRE-TIN | ![]() |
| TE Connectivity 1-175196-3 | DYNAMIC D-3 REC CONT/L AU 0.76 | ![]() |
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1318095-1 | DYNAMIC D-3500 REC HSG 6P | ![]() |
| TE Connectivity 175218-2 | DYNAMIC REC CONTACT L L/P | ![]() |
| TE Connectivity 178289-3 | 3.81 DYNAMIC REC HSG 6P D--D | ![]() |
| TE Connectivity 178289-5 | 3.81 DYNAMIC REC HSG 10P D--D | ![]() |
| TE Connectivity 178289-6 | DYNAMIC 3100 REC HSG 12P DBL | ![]() |
| TE Connectivity 178289-8 | DYNAMIC D3100 REC HSG 20P | ![]() |
| TE Connectivity PT07SE-18-5P | DYNAMIC D3100D TAB HSG PM 10P | ![]() |
| TE Connectivity 35185 | TERMINAL,SOLIS R 2 1/2 | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | P-21-020965 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed. | Download | |||
| 11/01/2019 | P-19-018100 - Manufacturing location change. Following Part Numbers e manufacturing plant will be consolidated into TECC. | Download | |||
| 06/18/2018 | P-17-015155 - Manufacturing location change. Following Part Numbers will be transferred from ZhuHai plant to TE Suzhou Plant. | Download | |||
| 11/18/2013 | P-13-009410 - Manufacturing location change. | Download | |||


