| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 7622 |
| SKU: | KEY7622 |
7622
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1586359-2 | 02P MINIUMNL GANG WIRE SEAL DR | ![]() |
| Keystone Electronics 350690-1 | UMNL PIN 24-18 PTPBR L/P | ![]() |
| Keystone Electronics 794269-1 | 02P UMNL INTERFACE SEAL | ![]() |
| Keystone Electronics 794772-2 | 02P MINI UMNL SEAL DIE CUT | ![]() |
| Keystone Electronics 22-29-2041 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| Keystone Electronics 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Keystone Electronics PLT1M-M30 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| Keystone Electronics SR-4090B | Snap Rivet,Black,.256 in-.295 in Hold, Snap Rivet, Black | ![]() |


