| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SR-4090B |
| Color: | Black |
| Material: | Nylon 6 |
| Rivet Type: | Snap |
| Head Diameter: | .315 in |
| Head Height: | .071 in |
| Maximum Panel Thickness: | .295 in |
| Maximum Hole Diameter: | .165 in |
| Minimum Hole Diameter: | .161 in |
| SKU: | RICSR-4090B |
SR-4090B
| Heilind Number: | RICSR-4090B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SR-4090B |
| ECAD Model: |
Specifications
Detailed Description
Enhance fastening efficiency with our Snap Rivet in sleek black. Crafted from durable Nylon 6, this push-in rivet offers a secure hold for panels ranging from .256 to .295 inches in thickness. Its .315-inch head diameter and .071-inch height ensure a snug fit, while the easy snap-on design streamlines installation. With RoHS compliance, rest assured of its environmental responsibility. Perfect for various applications, this versatile rivet is a must-have for any project requiring reliable fastening solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| Essentra | Richco 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| Essentra | Richco 1586359-2 | 02P MINIUMNL GANG WIRE SEAL DR | ![]() |
| Essentra | Richco 34120 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| Essentra | Richco 794269-1 | 02P UMNL INTERFACE SEAL | ![]() |
| Essentra | Richco 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| Essentra | Richco 7622 | NYLON CABLE CLAMP | ![]() |
| Essentra | Richco 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Essentra | Richco 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Essentra | Richco 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Essentra | Richco PLT.6SM-M | Pan-Ty® locking tie, subminiature cross section, 2.8 (71mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco SR-4080B | Snap Rivet,Black,.217 in-.256 in Hold, Snap Rivet, Black | ![]() |
| Essentra | Richco 160-000-012R031 | Female, 4-40 Screwlock Kit | ![]() |


