| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 7702 |
| SKU: | KEY7702 |
7702
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 640900-1 | 05P UMNL PIN HDR ASSY 94VO | ![]() |
| Keystone Electronics 6055 | TEST JACK (RED) | ![]() |
| Keystone Electronics 6056 | TEST JACK (BLACK) | ![]() |
| Keystone Electronics 39-29-3026 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 39-29-3066 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 43650-0301 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 53398-0271 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 2 Circuits | ![]() |
| Keystone Electronics 70543-0005 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |


