640900-1

05P UMNL PIN HDR ASSY 94VO

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 640900-1
Series: Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .25 in, 6.35 mm
Voltage: 600 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 100
Contact Amperage: 12 A
Number of Positions: 5
Housing Color: Natural
Mount Orientation: Vertical
GPL: 236
Mating Retention Type: Positive Lock
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 150 - 200 µin, 3.81 - 5.08 µm
Panel Mount: Without
PCB Retention: Without
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 7.62 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Lead Free Solder Processes: Wave solder capable to 265°C
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1319
Number of Power Positions: 5
Contact Layout: Inline
Connector Length: 33.02 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 13.97 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .145 in, 3.69 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 640900-1
SKU: AMP640900-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/01/2013 Project Lantern PTP Migration Parts - MNF. location change from NC. Download